| Datasheets |
170 Series
175,177,179 Users Manual
|
| Product Photos |
FLUKE-177 ESFP
|
| Product Training Modules |
Core Product Offering
Introduction to Multimeter Basics
|
| Standard Package | 5 |
| Category | Test and Measurement |
| Family | Equipment - Multimeters |
| Series | 170 |
| Style | Handheld |
| Type | Digital (DMM) |
| Display Digits | 3.75 |
| Display Type | LCD, Bar Graph |
| Display Count | 6000 |
| Function | Voltage, Current, Resistance, Capacitance, Frequency |
| Functions, Extra | Continuity, Diode Test |
| Features | Backlight, Hold, Min/Max/Ave, Sleep |
| Ranging | Auto |
| Response | True RMS |
| Includes | Battery, Manual, Test Leads |
| Dynamic Catalog | 170 Series |
| Associated Product | 614-1083-ND - FUSE 0.44A .406X1.375 1000V FAST 614-1078-ND - FUSE 11A 1000V FAST .406X1.5" 614-1077-ND - FUSE 440MA 1000V FAST 5PK 614-1076-ND - FUSE 11A 1000V FAST 5PK 614-1257-ND - KIT ELECTRONIC TEST LEAD DELUXE I410-ND - CURRENT CLAMP AC/DC 400A 80PK-1-ND - PROBE BEAD TYPE-K 614-1259-ND - ADAPTER THERMOCOUPLE TYPE K 614-1055-ND - KIT TOOLPAK METER HANGING 614-1054-ND - TEST LEAD SET 10A More...
|
| Other Names | 1564560 177 ESFP 614-1020 FLUKE177ESFP
|
|
|