Keywords:





Product Index > Test and Measurement > Equipment - Oscilloscopes > FLUKE-123/003

All prices are in US dollars.
Digi-Key Part Number614-1105-ND
Price BreakUnit PriceExtended Price
11,499.950001,499.95
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

FLUKE-123/003

DescriptionINDUSTRIAL SCOPEMETER 20MHZ
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
INDUSTRIAL SCOPEMETER 20MHZ | FLUKE-123/003 | 614-1105-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 120 Series
Product Photos FLUKE-123/003
Standard Package1
CategoryTest and Measurement
FamilyEquipment - Oscilloscopes
SeriesScopeMeter® 120
TypeHandheld
Bandwidth20MHz
Channels2
Display TypeLCD - Monochrome
InterfaceRS232, USB
Memory Size1.024kpts
FunctionRecord, Recall, Save, Trend, DMM
Probe Type-
Sampling Rate (Per Second)25M
Input Impedance1M - 12pF
Rise Time (Typ)17.5ns
Voltage - Input (Max)CAT III 600V
Voltage - Supply4.8VDC Battery, 15VDC Adapter
IncludesAlligator Clips, Battery Charger/Adapter, Hook Clips, Test Lead Set
Dynamic CatalogScopeMeter® 120 Series
Associated Product614-1191-ND - SILVERCAREPLAN-GROUP3-5YR
4112811-ND - GOLDCAREPLAN-GROUP3-5YR
SCC 128-ND - KIT AUTOMOTIVE ACC 120 SERIES
PM9093/001-ND - SAFETY BNC T-CONNECTOR
614-1136-ND - FLUKEVIEW V4.0 EFG CD-ROM
614-1132-ND - CABLE CARRYING AND SOFTWARE KIT
614-1120-ND - POWER ADAPTOR/BATT CHARGER-UNIV
614-1118-ND - CABLE OPTICAL SCOPEMETER USB
614-1101-ND - COMPACT SOFT CASE 120 SERIES
614-1100-ND - CARRYING CASE HARD FOR 120SERIES
More...
Other Names614-1105
FLUKE123003

21:48:28 5/19/2013 - Help With This Screen