Keywords:





Product Index > Test and Measurement > Equipment - Multimeters > FLUKE-115

All prices are in US dollars.
Digi-Key Part Number614-1010-ND
Price BreakUnit PriceExtended Price
1159.95000159.95
Quantity Available Digi-Key Stock: 59
Can ship immediately
Manufacturer

Manufacturer Part Number

FLUKE-115

DescriptionMULTMETR DMM 6000CNT 600V
Lead Free Status / RoHS StatusVendor undefined / Vendor undefined
 

QuantityItem Number Customer Reference
MULTMETR DMM 6000CNT 600V | FLUKE-115 | 614-1010-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 115 Multimeter
114,115,117 Users Manual
Product Photos FLUKE-115
Product Training Modules Core Product Offering
Introduction to Multimeter Basics
Standard Package5
CategoryTest and Measurement
FamilyEquipment - Multimeters
Series11x
StyleHandheld
TypeDigital (DMM)
Display Digits3.75
Display TypeLCD, Bar Graph
Display Count6000
FunctionVoltage, Current, Resistance, Capacitance, Frequency
Functions, ExtraContinuity, Diode Test
FeaturesBacklight, Hold, Min/Max/Ave, Sleep
RangingAuto
ResponseTrue RMS
IncludesBattery, Manual, Test Leads, Holster
Dynamic Catalog115 Series
Associated Product614-1078-ND - FUSE 11A 1000V FAST .406X1.5"
614-1076-ND - FUSE 11A 1000V FAST 5PK
I410-ND - CURRENT CLAMP AC/DC 400A
FEC50-ND - CASE METER BELT LOOP SOFT
AC220-ND - CLIP ALLIGATOR SUREGRIP SMALL
FETL223-ND - TEST LEAD SET SURGRIP ELECTRICAL
614-1269-ND - TEST LEAD SET INDUSTRIAL
614-1055-ND - KIT TOOLPAK METER HANGING
614-1006-ND - SOFT CASE LARGE FOR DMM'S
501-1004-ND - LEAD TEST REPLACE SHEATH STYLE
Other Names2538790
614-1010
FLUKE-115 1256480
FLUKE-115 1256480-ND
FLUKE115
Q6077073A

3:25:16 6/20/2013 - Help With This Screen