Add To Favorites
Product Overview
Digi-Key Part Number 614-1279-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

FLK-VT04A GLOBAL

Description IR THERM W/ PYROBLEND PLUS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Fluke Electronics

Series VT04
Part Status Active
Type Handheld, Gun
Temperature Range 14 ~ 482°F (-10 ~ 250°C)
Temperature Display C°/F°
Display Type LCD, Triple
Input Type Infrared
Features Auto Off, Memory
Probe Type -
Battery Cell Size AA (4)
Includes Adapter, Battery, Card, Case, Guides, Manual, Software
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 614-1279
FLK-VT04A
FLK-VT04A GLOBAL-ND

22:16:38 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 499.99000 499.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback