• Obsolete item.
Product Overview
Digi-Key Part Number 614-1226-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FLK-VT02

Description THERMOMETER IR 14 TO 482F
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
614-1279-ND FLK-VT04A GLOBAL Fluke Electronics Bulk ? 8 - Immediate
499.99000 1
Product Attributes Select All
Categories
Manufacturer

Fluke Electronics

Series VT02
Part Status Obsolete
Type Handheld, Gun
Temperature Display C°/F°
Temperature Range 14 ~ 482°F (-10 ~ 250°C)
Display Type LCD, Triple
Input Type Infrared
Features Auto Off, Memory
Probe Type -
Battery Cell Size AA (4)
Includes Adapter, Battery, Card, Case, Guides, Manual, Software
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 614-1226
FLUKE VT-02
FLUKEVT02

06:31:32 3/26/2017

Send Feedback