Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 614-1248-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FLK-TI105 30HZ

Description INDUST COMM THERMAL IMAGER 30HZ
Expanded Description Thermal Imager For Measuring Temperature, Non-Contact Includes Adapter, Battery, Cable, Case, SD Card, Manual, Software
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Ti125,110,105, 100, 90, 95
Online Catalog Ti125, Ti110, Ti105 and Ti100 Series
Product Attributes Select All
Categories
Manufacturer

Fluke Electronics

Series Ti
Part Status Active
Type Thermal Imager
For Measuring Temperature, Non-Contact
Includes Adapter, Battery, Cable, Case, SD Card, Manual, Software
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 614-1248
FLKTI10530HZ

18:18:02 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,999.96000 2,999.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback