Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FLHTF125A115-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FLHTF125A115

Description FAN HEATER 125W 120V 5.5X4X5.3"
Expanded Description Rack Heater, 125W 5.30" L x 4.00" W x 5.50" H (134.6mm x 101.6mm x 139.7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series FLHTF
Part Status Active
Type Heating Unit
Voltage - Input 120VAC
Specifications Heater, 125W
Size / Dimension 5.30" L x 4.00" W x 5.50" H (134.6mm x 101.6mm x 139.7mm)
Shipping Info Shipped from Digi-Key
Weight 2.2 lbs (997.9g)
 
Additional Resources
Standard Package ? 1

00:05:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 198.66000 198.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback