• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FL7930BMXDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FL7930BMX

Description IC PFC CTLR FLYBACK/BOUND 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FL7930
Featured Product LED Lighting Solutions
PCN Design/Specification CS080CBiH30 07/Sep/2016
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Ballast Controller
Frequency 250kHz ~ 350kHz
Voltage - Supply 13 V ~ 20 V
Current - Supply 2.5mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names FL7930BMXDKR

11:28:11 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL7930BMXTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.36260
Send Feedback