Add To Favorites
Product Overview
Digi-Key Part Number Q606-ND
Quantity Available 99
Can ship immediately

Factory Stock ?: 180
Manufacturer

Manufacturer Part Number

FKA2-25489QBHW3F

Description FAN AXIAL 254X89MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FKA2-25489 Series
AC/DC Axial Fans
Product Training Modules AC and DC Axial Fans
Featured Product Power Supplies, AC and DC Axial Fans – Qualtek
Online Catalog FKA2-25489 Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series FKA2-25489
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 254mm Dia
Width 89mm
Air Flow 530.0 CFM (15.01m³/min)
Static Pressure 0.276 in H2O (68.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 62 dB(A)
Power (Watts) 62.8W
RPM 2000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, TUV, UL
Weight 4.4 lbs (2kg)
Current Rating 0.300A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • 08154 - Qualtek | CR182-ND DigiKey Electronics
  • 08154
  • Qualtek
  • FINGER GUARD 254MM METAL
  • Unit Price 2.28000
  • CR182-ND
  • 08127 - Qualtek | CR223-ND DigiKey Electronics
  • 08127
  • Qualtek
  • FINGER GUARD 254MM METAL
  • Unit Price 4.02000
  • CR223-ND
  • 08155 - Qualtek | Q908-ND DigiKey Electronics
  • 08155
  • Qualtek
  • WIRE FORM FAN GUARD 254MM
  • Unit Price 6.11000
  • Q908-ND
Additional Resources
Standard Package ? 6
Other Names FKA225489QBHW3F
Q606

13:24:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.67000 89.67
10 80.70600 807.06
50 74.72740 3,736.37
100 72.93390 7,293.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback