Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number FK13M-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FK13M

Description CHISEL PROBE INTERCHANGE HANDLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets FK13M
FK13M Drawing
Temperature Probes
RoHS Information RoHS Compliance Certificate
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series FK
Part Status Active
Type K-Type Thermocouple
Usage Liquids, Semi Solids
Tip - Type Immersion / Penetration, Pointed
Plug Type Sub-Mini (Thermocouple Plug)
Probe Temperature Range -40 ~ 1562°F (-40 ~ 850°C)
Cable Length -
Cable Insulation -
Plug Color Yellow
Probe Length 8.000" (203.20mm)
Probe Material -
 
Associated Product
Additional Resources
Standard Package ? 1

16:20:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.95000 29.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback