| Datasheets |
K Series
|
| Standard Package | 1 |
| Category | Power Supplies - External/Internal (Off-Board) |
| Family | DC DC Converters |
| Series | K |
| Packaging | Bulk |
| Type | Isolated |
| Voltage - Input | 20 ~ 100 V |
| Output | 12V |
| Number of Outputs | 1 |
| Output - 1 @ Current (Max) | 12 VDC @ 12A |
| Output - 2 @ Current (Max) | - |
| Output - 3 @ Current (Max) | - |
| Output - 4 @ Current (Max) | - |
| Power (Watts) | 150W |
| Mounting Type | Chassis Mount |
| Operating Temperature | -25°C ~ 71°C |
| Efficiency | 82% |
| Package / Case | Module |
| Size / Dimension | 6.73" L x 4.37" W x 3.15" H (171.0mm x 111.0mm x 80.0mm) |
| Power (Watts) - Max | 144W |
| Approvals | CE, CSA, EN, IEC, TUV, UL |
| Associated Product | 51741-10002406AALF-ND - PWRBLADE V/T LF REC
|
|
|