Add To Favorites
Product Overview
Digi-Key Part Number 237-1209-ND
Quantity Available 23
Can ship immediately

Factory Stock ?: 55
Manufacturer

Manufacturer Part Number

FITK

Description KIT TOROIDAL INDUCTOR FIT SERIE
Expanded Description Toroidal Kit 30 pcs - 1 ea of 8.06µH ~ 253µH Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Online Catalog FIT Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series FIT
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Toroidal
Values 30 pcs - 1 ea of 8.06µH ~ 253µH
Mounting Type Through Hole
Packages Included Radial
 
Kit Contents
Part Number Description Kit Quantity
237-1196-ND FIXED IND 128UH 4A 95.2 MOHM TH 1
237-1202-ND FIXED IND 253UH 4A 139 MOHM TH 1
237-1192-ND FIXED IND 43.3UH 4.8A 42.4 MOHM 1
237-1184-ND FIXED IND 27.16UH 4A 40.1 MOHM 1
237-1205-ND FIXED IND 154UH 5.7A 74 MOHM TH 1
237-1181-ND FIXED IND 8.06UH 4.8A 15.9 MOHM 1
237-1208-ND FIXED IND 70.05UH 9.7A 24 MOHM 1
237-1185-ND FIXED IND 21.65UH 4.8A 29.2 MOHM 1
237-1198-ND FIXED IND 80.75UH 5.7A 44.8 MOHM 1
237-1193-ND FIXED IND 33.15UH 5.7A 28.8 MOHM 1
237-1189-ND FIXED IND 89.5UH 2.8A 108 MOHM 1
237-1195-ND FIXED IND 18.64UH 8.1A 14.8 MOHM 1
237-1186-ND FIXED IND 16.76UH 5.7A 20 MOHM 1
237-1199-ND FIXED IND 65.04UH 6.8A 32.8 MOHM 1
237-1194-ND FIXED IND 24.31UH 6.8A 20.2 MOHM 1
237-1188-ND FIXED IND 8.86UH 8.1A 11 MOHM TH 1
237-1182-ND FIXED IND 47.4UH 2.8A 78.9 MOHM 1
237-1178-ND FIXED IND 18.85UH 2.8A 44.8 MOHM 1
237-1206-ND FIXED IND 116UH 6.8A 48.5 MOHM 1
237-1207-ND FIXED IND 93UH 8.1A 39.1 MOHM TH 1
237-1201-ND FIXED IND 38.07UH 9.7A 17 MOHM 1
237-1180-ND FIXED IND 12.3UH 4A 23.4 MOHM TH 1
237-1179-ND FIXED IND 14.75UH 3.4A 30.7 MOHM 1
237-1200-ND FIXED IND 47.7UH 8.1A 22.5 MOHM 1
237-1197-ND FIXED IND 107.5UH 4.8A 67.9 MOHM 1
237-1191-ND FIXED IND 54.81UH 4A 59.9 MOHM 1
237-1183-ND FIXED IND 35.48UH 3.4A 57.8 MOHM 1
237-1190-ND FIXED IND 71.1UH 3.4A 86.1 MOHM 1
237-1187-ND FIXED IND 12.5UH 6.8A 14 MOHM TH 1
237-1203-ND FIXED IND 197UH 4.8A 106 MOHM TH 1
You May Also Be Interested In
  • RS4X - Yageo | RS4X-ND DigiKey Electronics
  • RS4X
  • Yageo
  • RES KIT 10K-97.6K 1/4W 480PCS
  • Unit Price 29.95000
  • RS4X-ND
  • RS5X - Yageo | RS5X-ND DigiKey Electronics
  • RS5X
  • Yageo
  • RESISTOR KIT 100K-1M 1/4W 485PCS
  • Unit Price 29.95000
  • RS5X-ND
Additional Resources
Standard Package ? 1
Other Names 10589
237-1209
FIT-KIT
FITKIT

01:44:25 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.34000 50.34
10 47.82100 478.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback