Add To Favorites
Product Overview
Digi-Key Part Number FIN1101K8XDKR-ND
Quantity Available 3,038
Can ship immediately

Factory Stock ?: 25,465
Manufacturer

Manufacturer Part Number

FIN1101K8X

Description IC REDRIVER LVDS 1CH 1.6GBPS US8
Expanded Description Buffer, ReDriver 1 Channel 1.6Gbps US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FIN1101
PCN Design/Specification Mold Compound 27/Aug/2008
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Buffer, ReDriver
Applications LVDS
Input LVDS, LVPECL
Output LVDS
Data Rate (Max) 1.6Gbps
Number of Channels 1
Delay Time 1.1ns
Signal Conditioning -
Capacitance - Input 2.2pF
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 9.3mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FIN1101K8XDKR

05:18:51 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 1.88
10 1.69200 16.92
100 1.36020 136.02
500 1.11756 558.78
1,000 0.92597 925.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FIN1101K8XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Factory Stock ?
  • Unit Price: 0.83700
  • Cut Tape (CT) ? : FIN1101K8XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,038 - Immediate
    24,000 - Factory Stock ?
  • Unit Price: 1.88000
Send Feedback