Add To Favorites
Product Overview
Digi-Key Part Number 587-2660-6-ND
Quantity Available 3,533
Can ship immediately
Manufacturer

Manufacturer Part Number

FI212P089208-T

Description FILTER DIPLEXER 892/1940MHZ SMD
Expanded Description RF Diplexor 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 2012 (5030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Bands (Low / High) 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz
Low Band Attenuation (min / max dB) 13.00dB / -
High Band Attenuation (min / max dB) 19.00dB / -
Return Loss (Low Band / High Band) 9.5dB / 9.5dB
Mounting Type Surface Mount
Package / Case 2012 (5030 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-2660-6

05:57:05 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.64800 6.48
25 0.62720 15.68
50 0.51200 25.60
100 0.45980 45.98
250 0.41800 104.50
500 0.39710 198.55
1,000 0.35530 355.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2660-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.30400
  • Cut Tape (CT) ? : 587-2660-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,533 - Immediate
  • Unit Price: 0.68000
Send Feedback