Keywords:





Product Index > Filters > RF Filters > FI212C245036-T

All prices are in US dollars.
Digi-Key Part Number587-2149-6-ND
Price BreakUnit PriceExtended Price
10.710000.71
100.618006.18
500.5986029.93
1000.5700057.00
2500.47500118.75
5000.42750213.75
1,0000.38000380.00
Quantity Available Digi-Key Stock: 6,182
Can ship immediately
Manufacturer

Manufacturer Part Number

FI212C245036-T

DescriptionFILTER BALANCE 2.4GHZ BLUETOOTH
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
FILTER BALANCE 2.4GHZ BLUETOOTH | FI212C245036-T | 587-2149-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Multilayer Ceramic Devices
Product Photos FI212C245034-Tblue
Product Training Modules Filter Antenna
Catalog Drawings FI212C Series Top
FI212C Series Bottom
Standard Package1
CategoryFilters
FamilyRF Filters
SeriesFI
PackagingDigi-Reel®
Frequency2.45GHz Center
Bandwidth100MHz
Filter TypeBalance
Ripple1dB
Insertion Loss3.7dB
Package / Case0805 (2012 Metric), 4 PC Pad
Mounting TypeSurface Mount
Height (Max)0.020" (0.50mm)
Size / Dimension0.079" L x 0.049" W (2.00mm x 1.25mm)
Dynamic CatalogFI Series
Other Names587-2149-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-2149-2-NDFI212C245036-TTape & Reel (TR)6,000 - Immediate0.285003,000
587-2149-1-NDFI212C245036-TCut Tape (CT)6,182 - Immediate0.710001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:40:01 6/19/2013 - Help With This Screen