Keywords:





Product Index > Filters > RF Filters > FI168B250065-T

All prices are in US dollars.
Digi-Key Part Number587-2311-6-ND
Price BreakUnit PriceExtended Price
10.710000.71
100.618006.18
500.5986029.93
1000.5700057.00
2500.47500118.75
5000.42750213.75
1,0000.38000380.00
Quantity Available Digi-Key Stock: 4,090
Can ship immediately
Manufacturer

Manufacturer Part Number

FI168B250065-T

DescriptionFILTER BANDPASS 2.5GHZ SMD WIMAX
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
FILTER BANDPASS 2.5GHZ SMD WIMAX | FI168B250065-T | 587-2311-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Multilayer Ceramic Devices
Product Photos FI168B
Standard Package1
CategoryFilters
FamilyRF Filters
SeriesFI
PackagingDigi-Reel®
Frequency2.5GHz Center
Bandwidth400MHz
Filter TypeBand Pass
Ripple1.4dB
Insertion Loss2.4dB
Package / Case0603 (1608 Metric), 4 PC Pad
Mounting TypeSurface Mount
Height (Max)0.020" (0.50mm)
Size / Dimension0.063" L x 0.031" W (1.60mm x 0.80mm)
Dynamic CatalogFI Series
Other Names587-2311-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-2311-2-NDFI168B250065-TTape & Reel (TR)4,000 - Immediate0.285004,000
587-2311-1-NDFI168B250065-TCut Tape (CT)4,090 - Immediate0.710001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:12:51 5/22/2013 - Help With This Screen