Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 670-2427-1-ND
Quantity Available 7,165
Can ship immediately
Manufacturer

Manufacturer Part Number

FI-X30-LGB-NPB-10000

Description CONN GROUND BAR 30POS LOWER-SIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

JAE Electronics

Series FI-X
Part Status Discontinued at Digi-Key
Accessory Type Ground Bar, Lower Side
Number of Positions 30
For Use With/Related Products FI-X Series
Features -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 670-2427-1

01:04:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15400 1.54
25 0.11440 2.86
50 0.09820 4.91
100 0.09490 9.49
250 0.08184 20.46
500 0.07858 39.29
1,000 0.06875 68.75
2,500 0.06221 155.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 670-2427-2-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04762
Send Feedback