Keywords:





Product Index > Cable Assemblies > Rectangular Cable Assemblies > FI-RE41HL-KITASSY-300M

All prices are in US dollars.
Digi-Key Part Number670-2152-ND
Price BreakUnit PriceExtended Price
114.9600014.96
2513.68400342.10
10012.320001,232.00
25011.440002,860.00
50011.220005,610.00
1,00010.7800010,780.00
Quantity Available Digi-Key Stock: 175
Can ship immediately
Manufacturer

Manufacturer Part Number

FI-RE41HL-KITASSY-300M

DescriptionCABLE ASSY FI-RE 41POS 300MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY FI-RE 41POS 300MM | FI-RE41HL-KITASSY-300M | 670-2152-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FI-REyyHL
FI-R Series
Board-to-Cable Connectors
Product Photos FI-RE51HL-KITASSY-300M
Product Training Modules FI-R High Speed Board to Cable Connector Series
Featured Product Cable Assembly Development Kits
Fi-R Series Board to Cable - LCD VESA Standard
Standard Package100
CategoryCable Assemblies
FamilyRectangular Cable Assemblies
SeriesFI-R
Connector TypePlug to Plug
Number of Positions41
Number of Rows1
Pitch - Connector0.020" (0.50mm)
Pitch - Cable-
Length0.984' (300.00mm, 11.81")
FeaturesAssembly Kit
ColorGray
Shielding-
UsageDisplay Cable
Cable TerminationCrimp
Contact FinishTin
Contact Finish Thickness-
Dynamic CatalogLVDS Cable Assembly
Other Names670-2152
FIRE41HLKITASSY300M

2:34:39 5/12/2013 - Help With This Screen