|
Keywords: ? 





Product Index > Connectors, Interconnects > Circular Connectors - Housings > LEMO FGG.3P.110.GZZV

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberFGG.3P.110.GZZV-ND
Price BreakUnit PriceExtended Price
117.0000017.00
Quantity Available
Manufacturer

Manufacturer Part Number

FGG.3P.110.GZZV

DescriptionCONN INSERT SHELL PLUG CABLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Unipole & Multipole Catalog
Plug Identification Guide
Standard Package ? 1
Category

Connectors, Interconnects

Family

Circular Connectors - Housings

Series3P
Packaging ? Bulk ? 
Connector TypeInsert Shell, Plug
Number of Positions-
Shell Size - Insert-
Shell Size, MIL-
Contact Type-
Contact Size-
Mounting TypeFree Hanging (In-Line)
Fastening TypePush-Pull
OrientationG
Shell Material, FinishPolysulfone (PSU)
Ingress ProtectionIP61 - Dust Tight
Features-
NoteInsert Not Provided

17:41:10 5/28/2015