Add To Favorites
Product Overview
Digi-Key Part Number FG6943010RDKR-ND
Quantity Available 30,205
Can ship immediately
Manufacturer

Manufacturer Part Number

FG6943010R

Description MOSFET N/P-CH 30V 0.1A SSMINI6
Expanded Description Mosfet Array N and P-Channel 30V 100mA Surface Mount SSMini6-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FG6943010R
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N and P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N and P-Channel
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max -
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMini6-F3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FG6943010RDKR

09:12:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.33000 3.30
25 0.25680 6.42
100 0.19440 19.44
250 0.13752 34.38
500 0.11002 55.01
1,000 0.08434 84.34
2,500 0.07334 183.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FG6943010RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: 0.06408
  • Cut Tape (CT) ? : FG6943010RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,205 - Immediate
  • Unit Price: 0.46000
Send Feedback