Keywords:





Product Index > Cable Assemblies > Rectangular Cable Assemblies > FFSD-10-D-02.00-01-N

All prices are in US dollars.
Digi-Key Part NumberSAM8223-ND
Price BreakUnit PriceExtended Price
110.0800010.08
109.4880094.88
508.59860429.93
1008.30200830.20
2507.709001,927.25
5007.560763,780.38
1,0007.264257,264.25
2,5006.9974017,493.50
Quantity Available Digi-Key Stock: 144
Can ship immediately
Manufacturer

Manufacturer Part Number

FFSD-10-D-02.00-01-N

DescriptionCABLE ASSEM .05" 20POS F-F 2"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSEM .05" 20POS F-F 2" | FFSD-10-D-02.00-01-N | SAM8223-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FFSD,FFMD Spec
FFSD-xx-x-xx.xx-01-x-x-zzz
Product Photos FFSD-10-D
Standard Package1
CategoryCable Assemblies
FamilyRectangular Cable Assemblies
SeriesTiger Eye™ FFSD
Connector TypeSocket to Socket
Number of Positions20
Number of Rows2
Pitch - Connector0.050" (1.27mm)
Pitch - Cable0.025" (0.635mm)
Length0.167' (50.80mm, 2.00")
Features-
ColorGray, Ribbon
ShieldingUnshielded
Usage-
Cable TerminationIDC
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Dynamic CatalogTiger Eye™
Other NamesFFSD10D020001N
SAM8223

2:32:59 5/12/2013 - Help With This Screen