• Digi-Key has discontinued this item.
  • Obsolete item.
Product Overview
Digi-Key Part Number FFD-25-SATA-104-F-ND
Quantity Available 0
Manufacturer

SanDisk

Manufacturer Part Number

FFD-25-SATA-104-F

Description Solid State Drive (SSD) 104GB FLASH - NAND
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Memory Cards, Modules

Family

Solid State Drives (SSDs)

Manufacturer

SanDisk

Series FFD-25
Part Status Obsolete
Memory Size 104GB
Memory Type FLASH - NAND
Form Factor -
Speed - Read -
Speed - Write -
Voltage - Supply -
Type -
Current - Max -
Operating Temperature -
Weight -
Size / Dimension -
 
Additional Resources
Standard Package ? 1

17:08:08 8/25/2016

Send Feedback