Add To Favorites
Product Overview
Digi-Key Part Number 603-1613-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

FFB1248SHE

Description FAN AXIAL 120X38MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets FFB 120x120x38MM Datasheet
FFB1248SHE Spec
Product Training Modules Fan Options
RoHS Information DC Fans RoHS Cert of Compliance
Online Catalog FFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series FFB
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 170.9 CFM (4.84m³/min)
Static Pressure 0.563 in H2O (140.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 56.5 dB(A)
Power (Watts) 18.2W
RPM 3600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.816 lb (370.13g)
Current Rating 0.380A
Voltage Range 28 ~ 56VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 36
Other Names 603-1613

07:43:34 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.57000 32.57
10 30.30000 303.00
25 27.27000 681.75
50 24.99760 1,249.88
100 23.48250 2,348.25
250 20.45252 5,113.13
500 19.69500 9,847.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback