Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 603-1606-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FFB1212HH-F00

Description FAN AXIAL 120X25.4MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets FFB1212HH-F00 Spec
Product Training Modules Fan Options
RoHS Information DC Fans RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series FFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 25.40mm
Air Flow 114.7 CFM (3.25m³/min)
Static Pressure 0.288 in H2O (71.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 49.7 dB(A)
Power (Watts) 7.80W
RPM 3100 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.452 lb (205.02g)
Current Rating 0.650A
Voltage Range 7 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 54
Other Names 603-1606
FFB1212HHF00

21:41:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
54 20.95500 1,131.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback