Add To Favorites
Product Overview
Digi-Key Part Number 603-1083-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

FFB1212EHE-F00

Description FAN AXIAL 120X38MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets FFB 120x120x38MM Datasheet
FFB1212EHE-F00 Spec
Product Training Modules Fan Options
RoHS Information Fans Cert of Compliance
Online Catalog FFB Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series FFB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 190.0 CFM (5.38m³/min)
Static Pressure 0.700 in H2O (174.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 59 dB(A)
Power (Watts) 24.0W
RPM 4000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CSA, UL, VDE
Weight 0.816 lb (370.13g)
Current Rating 2A
Voltage Range 7 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1083
FFB1212EHEF00

05:14:00 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.74000 27.74
10 25.80000 258.00
25 23.22000 580.50
50 21.28500 1,064.25
100 19.99500 1,999.50
250 17.41500 4,353.75
500 16.77000 8,385.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback