Add To Favorites
Product Overview
Digi-Key Part Number FDY3000NZDKR-ND
Quantity Available 15,034
Can ship immediately
Manufacturer

Manufacturer Part Number

FDY3000NZ

Description MOSFET 2N-CH 20V 0.6A SC89
Expanded Description Mosfet Array 2 N-Channel (Dual) 20V 600mA 446mW Surface Mount SC-89-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FDY3000NZ
PCN Design/Specification Mold Compound 20/Aug/2008
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 600mA
Rds On (Max) @ Id, Vgs 700 mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 60pF @ 10V
Power - Max 446mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SC-89-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDY3000NZDKR

06:37:40 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.33100 3.31
100 0.22530 22.53
500 0.16896 84.48
1,000 0.12672 126.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDY3000NZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.11279
  • Cut Tape (CT) ? : FDY3000NZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,034 - Immediate
  • Unit Price: 0.41000
Send Feedback