Add To Favorites
Product Overview
Digi-Key Part Number FDV302PDKR-ND
Quantity Available 54,754
Can ship immediately

Factory Stock ?: 1,236,000
Manufacturer

Manufacturer Part Number

FDV302P

Description MOSFET P-CH 25V 120MA SOT-23
Expanded Description P-Channel 25V 120mA (Ta) 350mW (Ta) Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 120mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.31nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 11pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Rds On (Max) @ Id, Vgs 10 Ohm @ 200mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDV302PDKR

02:57:27 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.27900 2.79
100 0.14800 14.80
500 0.09736 48.68
1,000 0.06620 66.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDV302PTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
    1,236,000 - Factory Stock ?
  • Unit Price: 0.05796
  • Cut Tape (CT) ? : FDV302PCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,754 - Immediate
    1,236,000 - Factory Stock ?
  • Unit Price: 0.34000
Send Feedback