Add To Favorites
Product Overview
Digi-Key Part Number FDV301NDKR-ND
Quantity Available 254,913
Can ship immediately
Manufacturer

Manufacturer Part Number

FDV301N

Description MOSFET N-CH 25V 220MA SOT-23
Expanded Description N-Channel 25V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 220mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Vgs(th) (Max) @ Id 1.06V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 9.5pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Rds On (Max) @ Id, Vgs 4 Ohm @ 400mA, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDV301NDKR

01:40:51 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.18800 1.88
100 0.09980 9.98
500 0.06566 32.83
1,000 0.04465 44.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDV301NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 252,000 - Immediate
  • Unit Price: 0.03910
  • Cut Tape (CT) ? : FDV301NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 254,913 - Immediate
  • Unit Price: 0.23000
Send Feedback