Add To Favorites
Product Overview
Digi-Key Part Number FDMC86116LZDKR-ND
Quantity Available 1,517
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

FDMC86116LZ

Description MOSFET N-CH 100V 3.3A 8-MLP
Expanded Description N-Channel 100V 3.3A (Ta), 7.5A (Tc) 2.3W (Ta), 19W (Tc) Surface Mount 8-MLP (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets FDMC86116LZ
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series PowerTrench®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 3.3A (Ta), 7.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 310pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 19W (Tc)
Rds On (Max) @ Id, Vgs 103 mOhm @ 3.3A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-MLP (3.3x3.3)
Package / Case 8-PowerWDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDMC86116LZDKR

20:38:28 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78500 7.85
100 0.60200 60.20
500 0.47586 237.93
1,000 0.38069 380.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDMC86116LZTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.33495
  • Cut Tape (CT) ? : FDMC86116LZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,517 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.89000
Send Feedback