Add To Favorites
Product Overview
Digi-Key Part Number FDLL4148DKR-ND
Quantity Available 157,427
Can ship immediately

Factory Stock ?: 18,719,944
Manufacturer

Manufacturer Part Number

FDLL4148

Description DIODE GEN PURP 100V 200MA LL34
Expanded Description Diode Standard 100V 200mA Surface Mount SOD-80
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FDLL4148 Datasheet
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDLL4148DKR

17:23:38 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.09500 0.95
100 0.05180 5.18
500 0.03188 15.94
1,000 0.02174 21.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDLL4148TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 155,000 - Immediate
    18,717,500 - Factory Stock ?
  • Unit Price: 0.01794
  • Cut Tape (CT) ? : FDLL4148CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 157,427 - Immediate
    18,717,500 - Factory Stock ?
  • Unit Price: 0.10000
Send Feedback