Add To Favorites
Product Overview
Digi-Key Part Number FDG6342LCT-ND
Quantity Available 11,856
Can ship immediately
Manufacturer

Manufacturer Part Number

FDG6342L

Description IC LOAD SWITCH INTEGRATED SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FDG6342L
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Wafer Fab Site Add 24/Nov/2016
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.5 V ~ 8 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 125 mOhm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDG6342LCT

19:38:31 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.38100 3.81
100 0.25970 25.97
500 0.19478 97.39
1,000 0.14609 146.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG6342LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.13002
  • Digi-Reel® ? : FDG6342LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,856 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback