Add To Favorites
Product Overview
Digi-Key Part Number FDG6331LCT-ND
Quantity Available 17,056
Can ship immediately
Manufacturer

Manufacturer Part Number

FDG6331L

Description IC LOAD SWITCH INT 8V SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets FDG6331L
PCN Design/Specification Mold Compound 12/Dec/2007
Mold Compound 07/May/2008
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.5 V ~ 8 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 800mA
Rds On (Typ) 155 mOhm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDG6331LCT

16:08:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.36000 3.60
100 0.26910 26.91
500 0.21142 105.71
1,000 0.16337 163.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG6331LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.14462
  • Digi-Reel® ? : FDG6331LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,056 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback