Add To Favorites
Product Overview
Digi-Key Part Number FDG6301NDKR-ND
Quantity Available 17,252
Can ship immediately

Factory Stock ?: 524,107
Manufacturer

Manufacturer Part Number

FDG6301N

Description MOSFET 2N-CH 25V 0.22A SC70-6
Expanded Description Mosfet Array 2 N-Channel (Dual) 25V 220mA 300mW Surface Mount SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets FDG6301N
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Packaging Binary Year Code Marking 15/Jan/2014
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 220mA
Rds On (Max) @ Id, Vgs 4 Ohm @ 220mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 9.5pF @ 10V
Power - Max 300mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDG6301NDKR

20:04:44 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.34000 3.40
100 0.23170 23.17
500 0.17378 86.89
1,000 0.13034 130.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDG6301NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    522,000 - Factory Stock ?
  • Unit Price: 0.11600
  • Cut Tape (CT) ? : FDG6301NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,252 - Immediate
    522,000 - Factory Stock ?
  • Unit Price: 0.42000
Send Feedback