Add To Favorites
Product Overview
Digi-Key Part Number FDC6331LDKR-ND
Quantity Available 14,154
Can ship immediately
Manufacturer

Manufacturer Part Number

FDC6331L

Description IC LOAD SWITCH INT 8VIN SSOT-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets FDC6331L
PCN Design/Specification Mold Compound 08/April/2008
PCN Packaging Binary Year Code Marking 15/Jan/2014
Black Plastic Reel Update 30/Jun/2015
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.5 V ~ 8 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 2.8A
Rds On (Typ) 34 mOhm
Input Type Non-Inverting
Features -
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SuperSOT™-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDC6331LDKR

03:50:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57100 5.71
100 0.43780 43.78
500 0.34608 173.04
1,000 0.27686 276.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDC6331LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.24360
  • Cut Tape (CT) ? : FDC6331LCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,154 - Immediate
  • Unit Price: 0.65000
Send Feedback