Add To Favorites
Product Overview
Digi-Key Part Number FDC6301NDKR-ND
Quantity Available 10,528
Can ship immediately
Manufacturer

Manufacturer Part Number

FDC6301N

Description MOSFET 2N-CH 25V 0.22A SSOT6
Expanded Description Mosfet Array 2 N-Channel (Dual) 25V 220mA 700mW Surface Mount SuperSOT™-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 220mA
Rds On (Max) @ Id, Vgs 4 Ohm @ 400mA, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 9.5pF @ 10V
Power - Max 700mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package SuperSOT™-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FDC6301NDKR

12:03:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.37100 3.71
100 0.25280 25.28
500 0.18960 94.80
1,000 0.14220 142.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FDC6301NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.12656
  • Cut Tape (CT) ? : FDC6301NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,528 - Immediate
  • Unit Price: 0.46000
Send Feedback