Add To Favorites
Product Overview
Digi-Key Part Number FD21D-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

FD21D

Description DISPENSER BOTTLE ESD SAFE NEEDLE
Expanded Description Bottle, Dispenser ESD Safe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Weller® Catalog
Online Catalog Flux Solvent Dispenser
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series -
Part Status Active
Accessory Type Bottle, Dispenser
Tip - Type Needle Tip
Gauge -
Outer Diameter -
Inner Diameter -
Capacity -
Color -
ESD Protection ESD Safe
Number of Pieces -
 
You May Also Be Interested In
  • FD-2 - Chemtronics | FD-2-ND DigiKey Electronics
  • FD-2
  • Chemtronics
  • NEEDLE FLUX DISPENSER - .020 TUB
  • Unit Price 4.34000
  • FD-2-ND
  • 856 - MG Chemicals | 473-1049-ND DigiKey Electronics
  • 856
  • MG Chemicals
  • BRUSH CLEANING HORSE DOUBLE END
  • Unit Price 11.90000
  • 473-1049-ND
  • 857 - MG Chemicals | 473-1050-ND DigiKey Electronics
  • 857
  • MG Chemicals
  • BRUSH CLEANING HOG CHISEL MED
  • Unit Price 10.18000
  • 473-1050-ND
Additional Resources
Standard Package ? 1

19:43:21 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback