Add To Favorites
Product Overview
Digi-Key Part Number FD2-ND
Quantity Available 329
Can ship immediately
Manufacturer

Manufacturer Part Number

FD2

Description DISPENSER BOTTLE 2OZ W/NEEDLE TI
Expanded Description Bottle, Dispenser 2oz
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Weller® Catalog
Online Catalog Flux Solvent Dispenser
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series -
Part Status Active
Accessory Type Bottle, Dispenser
Tip - Type Needle Tip
Outer Diameter -
Inner Diameter -
Capacity 2oz
Color -
ESD Protection -
 
You May Also Be Interested In
  • FD-2 - Chemtronics | FD-2-ND DigiKey Electronics
  • FD-2
  • Chemtronics
  • NEEDLE FLUX DISPENSER - .020 TUB
  • Unit Price 4.42000
  • FD-2-ND
  • 35594 - Desco | 16-1268-ND DigiKey Electronics
  • 35594
  • Desco
  • 1-TOUCH BLU 6OZ-PRNTD FLUX REMVR
  • Unit Price 16.56000
  • 16-1268-ND
Additional Resources
Standard Package ? 1

01:06:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 3.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback