Add To Favorites
Product Overview
Digi-Key Part Number 1110-1555-ND
Quantity Available 297
Can ship immediately
Manufacturer

Manufacturer Part Number

FD-42G

Description FIBER M4 REFLECT R2 BEND RADIUS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series FX-500
Part Status Active
Sensing Method Reflective
Sensing Distance 7.874" (200mm)
Voltage - Supply -
Response Time -
Output Configuration -
Connection Method Cable
Ingress Protection -
Cable Length 78.740" (2000.00mm)
Light Source -
Adjustment Type -
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-1555

16:46:41 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.60000 75.60
5 71.82200 359.11
10 66.15200 661.52
25 58.59160 1,464.79
50 56.70140 2,835.07
100 54.81140 5,481.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback