Keywords:





Product Index > Cables, Wires - Management > Ties - Holders and Mountings > FCM3.25-A-L14

All prices are in US dollars.
Digi-Key Part Number298-1312-ND
Price BreakUnit PriceExtended Price
502.30320115.16
1002.16490216.49
2001.91155382.31
Quantity Available Digi-Key Stock: 660
Can ship immediately
Manufacturer

Manufacturer Part Number

FCM3.25-A-L14

DescriptionCABLE MNT ADH FOAM GRY NYL 3.25"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE MNT ADH FOAM GRY NYL 3.25" | FCM3.25-A-L14 | 298-1312-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Adhesive Backed Mounts and Devices
Product Photos FCM3.25-A-L14
Catalog Drawings FCM3.25
Featured Product Wire Management Accessories
Standard Package50
CategoryCables, Wires - Management
FamilyTies - Holders and Mountings
Series-
TypeSingle Opening
Mounting TypeScrew, #6, Adhesive
Size / Dimension3.38" L x 1.00" W x 0.60" H (85.9mm x 25.4mm x 15.2mm)
For Use With/Related Products-
MaterialNylon
ColorGray
Dynamic CatalogFCM Series
Other Names298-1312
FCM3.25AL14
FCM325AL14

6:08:29 5/12/2013 - Help With This Screen