Keywords:





Product Index > Sensors, Transducers > Force Sensors > FC2231-0000-0100-L

All prices are in US dollars.
Digi-Key Part NumberMSP6951-ND
Price BreakUnit PriceExtended Price
162.8700062.87
559.72400298.62
1055.00800550.08
5047.149802,357.49
10045.578204,557.82
25044.0065211,001.63
50043.2207021,610.35
1,00040.5067540,506.75
Quantity Available Digi-Key Stock: 28
Can ship immediately
Manufacturer

Manufacturer Part Number

FC2231-0000-0100-L

DescriptionSENSOR COMP LOAD CELL 100LBF
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR COMP LOAD CELL 100LBF | FC2231-0000-0100-L | MSP6951-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FC22 Compression Load Cell
Embedded Sensing Brochure
Product Photos FC2231_SERIES
Standard Package20
CategorySensors, Transducers
FamilyForce Sensors
Series-
Operating Force45.36kgf (99.8lbs)
Output0.5 V ~ 4.5 V
Sensor TypeLoad Cell
Voltage - Supply5V
Actuator TypePushbutton
Actuator Style/SizeRound, 6mm
Operating Temperature-40°C ~ 85°C
Dynamic CatalogFC22
Other NamesFC223100000100L
MSP6951

10:34:39 5/25/2013 - Help With This Screen