Keywords:





Product Index > Fans, Thermal Management > DC Fans > FBL08A12M1A

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberP10895-ND
Price BreakUnit PriceExtended Price
5004.587502,293.75
Quantity Available Digi-Key Stock: 157
Can ship immediately
Manufacturer

Manufacturer Part Number

FBL08A12M1A

DescriptionFAN 12VDC 1.49W 80MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

FAN 12VDC 1.49W 80MM | FBL08A12M1A | P10895-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FBL08A
FB Series Part Number Guide
Fan and Blowers Catalog
Product Photos fbl08a12m1a
Other Related Documents Fan Agency Approvals
Standard Package100
CategoryFans, Thermal Management
FamilyDC Fans
SeriesFBL
Fan TypeTubeaxial
Size / DimensionSquare - 80mm L x 80mm H x 25.5mm W
Voltage - Rated12VDC
Power (Watts)1.49W
Features-
RPM2450 RPM
Noise28 dB
Static Pressure0.099 in H2O (24.6 Pa)
Air Flow32.1 CFM (0.909m³/min)
Termination2 Wire Leads
Bearing TypeHydro-wave (HWB)
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Weight0.22 lb (99.79g)
Current Rating0.124A
Voltage Range7 ~ 13.8VDC
Life Expectancy50000 hrs @ 40°C
Material - Frame-
Material - Blade-
Associated ProductFCC-000-ND - LEAD SET FOR FAN 3 COND
A1950TR-ND - CONN CONTACT 22-26AWG TIN CRIMP
A1950CT-ND - CONN CONTACT 22-26AWG TIN CRIMP
P11030-ND - LEAD SET FOR FAN 3COND
A1948-ND - CONN RECEPT 3POS 2MM CRIMP
Other NamesFBL08A12M
P10895

21:59:38 4/10/2013 - Help With This Screen