• Obsolete item.
Product Overview
Digi-Key Part Number P11043-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FBA09A12L1BX

Description FAN AXIAL 92X25.5MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P14758-ND 3610KL-04W-B39-E50 NMB Technologies Corporation Box 706 - Immediate
11.39000 1
Documents & Media
Datasheets FBA09A
FB Series Part Number Guide
Fans & Blowers Catalog
Other Related Documents Fan Agency Approvals
RoHS Information FBA09A12L1BX Material
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series FBA
Part Status Obsolete
Voltage - Rated 12VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25.50mm
Air Flow 42.7 CFM (1.21m³/min)
Static Pressure 0.102 in H2O (25.5 Pa)
Bearing Type Hydro-wave (HWB)
Fan Type Tubeaxial
Features Speed Sensor (Tach)
Noise 27 dB
Power (Watts) 1.32W
RPM 2200 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.243 lb (110.22g)
Current Rating 0.110A
Voltage Range 7 ~ 13.8VDC
Material - Frame -
Material - Blade -
Lifetime @ Temp. 50000 Hrs @ 40°C
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names P11043

04:56:14 1/19/2017

Send Feedback