Keywords:





Product Index > Filters > SAW Filters > FAR-F6KB-1G9500-B4GJ-Z

All prices are in US dollars.
Digi-Key Part Number587-2853-6-ND
Price BreakUnit PriceExtended Price
10.510000.51
100.439004.39
500.4252021.26
1000.4050040.50
2500.3375284.38
5000.30376151.88
1,0000.27000270.00
Quantity Available Digi-Key Stock: 3,720
Can ship immediately
Manufacturer

Manufacturer Part Number

FAR-F6KB-1G9500-B4GJ-Z

DescriptionFILTER SAW 1.95GHZ W-CDMA SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
FILTER SAW 1.95GHZ W-CDMA SMD | FAR-F6KB-1G9500-B4GJ-Z | 587-2853-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SAW Filters, Duplexers Catalog
FAR-F6KB-1G9500-B4GJ
Product Photos 5-SMD
Standard Package1
CategoryFilters
FamilySAW Filters
SeriesF6
PackagingDigi-Reel®
Frequency1.95GHz Center
Bandwidth60MHz
Filter TypeBand Pass
Insertion Loss2.1dB
ApplicationsCellular, WCDMA
Package / Case5-SMD, No Lead
Mounting TypeSurface Mount
Height (Max)0.020" (0.50mm)
Size / Dimension0.055" L x 0.039" W (1.40mm x 1.00mm)
Dynamic CatalogSAW/FBAR Devices (Filters/Duplexers)
Other Names587-2853-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-2853-2-NDFAR-F6KB-1G9500-B4GJ-ZTape & Reel (TR)3,000 - Immediate0.202503,000
587-2853-1-NDFAR-F6KB-1G9500-B4GJ-ZCut Tape (CT)3,720 - Immediate0.510001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:31:25 5/24/2013 - Help With This Screen