Keywords:





Product Index > Filters > SAW Filters > FAR-F5KB-836M50-B4EG-Z

All prices are in US dollars.
Digi-Key Part Number587-2846-2-ND
Price BreakUnit PriceExtended Price
3,0000.20250607.50
6,0000.195751,174.50
9,0000.189001,701.00
15,0000.182252,733.75
21,0000.173483,642.98
30,0000.164704,941.00
Quantity Available Digi-Key Stock: 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

FAR-F5KB-836M50-B4EG-Z

DescriptionFILTER SAW 836.5MHZ CDMA SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FILTER SAW 836.5MHZ CDMA SMD | FAR-F5KB-836M50-B4EG-Z | 587-2846-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets FAR-F5KB-836M50-B4EG
SAW Filters, Duplexers Catalog
Product Photos 5-SMD
Standard Package3,000
CategoryFilters
FamilySAW Filters
SeriesF5
PackagingTape & Reel (TR)
Frequency836.5MHz Center
Bandwidth25MHz
Filter TypeBand Pass
Insertion Loss1.6dB
ApplicationsCellular, CDMA
Package / Case5-SMD, No Lead
Mounting TypeSurface Mount
Height (Max)0.020" (0.50mm)
Size / Dimension0.055" L x 0.039" W (1.40mm x 1.00mm)
Dynamic CatalogSAW/FBAR Devices (Filters/Duplexers)
Other Names587-2846-2
FARF5KB836M50B4EGZ
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-2846-1-NDFAR-F5KB-836M50-B4EG-ZCut Tape (CT)6,306 - Immediate0.510001
587-2846-6-NDFAR-F5KB-836M50-B4EG-ZDigi-Reel®6,306 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:15:35 5/23/2013 - Help With This Screen