Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FAN7930CMXDKR-ND
Quantity Available 2,955
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

FAN7930CMX

Description IC PFC CTLR CRITICAL CONF 8-SOIC
Expanded Description PFC IC Critical Conduction (CRM) 250kHz ~ 350kHz 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAN7930C
PCN Design/Specification CS080CBiH30 07/Sep/2016
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Mode Critical Conduction (CRM)
Frequency - Switching 250kHz ~ 350kHz
Current - Startup 120µA
Voltage - Supply 13 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN7930CMXDKR

09:19:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 1.23
10 1.10300 11.03
100 0.85990 85.99
500 0.71040 355.20
1,000 0.56084 560.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7930CMXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.50820
  • Cut Tape (CT) ? : FAN7930CMXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,955 - Immediate
  • Unit Price: 1.23000
Send Feedback