Add To Favorites
Product Overview
Digi-Key Part Number FAN7842MXDKR-ND
Quantity Available 8,772
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN7842MX

Description IC DRIVER HIGH/LOW GATE 8-SOP
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets FAN7842
PCN Design/Specification Datasheet Chg 11/Mar2016
PCN Assembly/Origin Cancellation of PCN P578AAB 20/Apr/2016
S Portland 8” Wafer 05/May/2016
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.9V
Current - Peak Output (Source, Sink) 350mA, 650mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 200V
Rise / Fall Time (Typ) 60ns, 30ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN7842MXDKR

08:30:11 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.17000 11.70
100 0.91210 91.21
500 0.75344 376.72
1,000 0.59483 594.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7842MXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.53900
  • Cut Tape (CT) ? : FAN7842MXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,772 - Immediate
  • Unit Price: 1.31000
Send Feedback