Add To Favorites
Product Overview
Digi-Key Part Number FAN7711MXCT-ND
Quantity Available 2,700
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN7711MX

Description IC BALLAST CONTROL HV 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets FAN7711
PCN Design/Specification Datasheet Chg 11/Mar2016
PCN Assembly/Origin Cancellation of PCN P578AAB 20/Apr/2016
Online Catalog Lighting, Ballast Controllers
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ballast Controller
Frequency 48.7kHz ~ 57.3kHz
Voltage - Supply 12.4 V ~ 15.2 V
Current - Supply 3.2mA
Current - Output Source/Sink -
Dimming No
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN7711MXCT

07:52:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.05700 10.57
100 0.82440 82.44
500 0.68104 340.52
1,000 0.53766 537.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7711MXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.48720
  • Digi-Reel® ? : FAN7711MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback