Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number FAN7529MXDKR-ND
Quantity Available 35,714
Can ship immediately

Factory Stock ?: 141,000
Manufacturer

Manufacturer Part Number

FAN7529MX

Description IC PFC CTRLR CRM/TRANSITION 8SOP
Expanded Description PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets FAN7529
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Mode Critical Conduction (CRM), Discontinuous (Transition)
Frequency - Switching -
Current - Startup 40µA
Voltage - Supply 12 V ~ 22 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names FAN7529MXDKR

00:40:42 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71000 7.10
100 0.54460 54.46
500 0.43054 215.27
1,000 0.34443 344.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7529MXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
    141,000 - Factory Stock ?
  • Unit Price: 0.30305
  • Cut Tape (CT) ? : FAN7529MXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,714 - Immediate
    141,000 - Factory Stock ?
  • Unit Price: 0.81000
Send Feedback