Add To Favorites
Product Overview
Digi-Key Part Number FAN7527BMXDKR-ND
Quantity Available 10,335
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

FAN7527BMX

Description IC PFC CTRLR TRANSITION 8SOIC
Expanded Description PFC IC Discontinuous (Transition) 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FAN7527
PCN Design/Specification Mold Compound 12/Dec/2007
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Mode Discontinuous (Transition)
Frequency - Switching -
Current - Startup 60µA
Voltage - Supply 11.5 V ~ 30 V
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN7527BMXDKR

13:40:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.76900 7.69
100 0.59940 59.94
500 0.49512 247.56
1,000 0.39089 390.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7527BMXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 0.35420
  • Cut Tape (CT) ? : FAN7527BMXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,335 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 0.86000
Send Feedback