Add To Favorites
Product Overview
Digi-Key Part Number FAN7380MXDKR-ND
Quantity Available 356
Can ship immediately
Manufacturer

Manufacturer Part Number

FAN7380MX

Description IC DRIVER GATE HALF BRIDGE 8SOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 90mA, 180mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 230ns, 90ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FAN7380MXDKR

04:49:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.15500 11.55
100 0.90020 90.02
500 0.74366 371.83
1,000 0.58710 587.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN7380MXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.53200
  • Cut Tape (CT) ? : FAN7380MXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 356 - Immediate
  • Unit Price: 1.29000
Send Feedback